Add To Favorites
Product Overview
Digi-Key Part Number A117717-ND
Quantity Available 1,624
Can ship immediately
Manufacturer

Manufacturer Part Number

6-1241961-3

Description STD TIM HOUSING MKII 2POS
Expanded Description 2 Position Rectangular Housing Connector Receptacle Natural 0.197" (5.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 1241961 Drawing
3D Model 6-1241961-3.pdf
PCN Design/Specification Multiple Devices Design Optimization 11/May/2015
Online Catalog Standard Timer Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Standard Timer
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 2
Pitch 0.197" (5.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Natural
Features -
Note Contacts Not Provided
 
Additional Resources
Standard Package ? 3,200
Other Names A117717

07:27:40 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.35400 3.54
25 0.30360 7.59
50 0.25800 12.90
100 0.24790 24.79
250 0.22264 55.66
500 0.21252 106.26
1,000 0.17710 177.10
2,500 0.16192 404.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback