Add To Favorites
Product Overview
Digi-Key Part Number A28195CT-ND
Quantity Available 2,494
Can ship immediately
Manufacturer

Manufacturer Part Number

55678-2

Description CONN RING FLAT 10-12AWG #1/4
Expanded Description Ring Terminal Connector 1/4 Stud Flat Sided 10-12 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 55678
RoHS Information 55678-2 Statement of Compliance
RoHS 2 Statement
3D Model 55678-2.pdf
Online Catalog Plasti-Grip Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Plasti-Grip
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Flat Sided
Stud/Tab Size 1/4 Stud
Thickness 0.040" (1.02mm)
Width - Outer Edges 0.400" (10.16mm)
Length - Overall 1.373" (34.87mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Insulated
Features Serrated Termination
Color Yellow
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.250" ~ 0.300" (6.35mm ~ 7.62mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A28195CT

15:27:38 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 0.89
10 0.78700 7.87
25 0.74040 18.51
50 0.70960 35.48
100 0.67870 67.87
250 0.61700 154.25
500 0.55532 277.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A28195-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,649 - Immediate
  • Unit Price: 0.49000
  • Tape & Reel (TR) ? : A28195TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.42069
Send Feedback