Add To Favorites
Product Overview
Digi-Key Part Number 5557932-1-ND
Quantity Available 338
Can ship immediately
Manufacturer

Manufacturer Part Number

5557932-1

Description CONN CHAMP RCPT 50POS .085 R/A
Expanded Description 50 Position Receptacle Connector SCSI Panel Mount, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 39 Weeks
Documents & Media
Datasheets 5557932
RoHS Information 5557932-1 Statement of Compliance
RoHS 2 Statement
3D Model 5557932-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CHAMP .085
Part Status Active
Connector Style Outer Shroud Contacts
Connector Type Receptacle
Number of Positions 50
Number of Rows 2
Mounting Type Panel Mount, Through Hole, Right Angle
Termination Solder
Flange Feature Board Side (4-40)
Type SCSI
Features Bail Lock, Board Lock, Shielded
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Mating Products
Additional Resources
Standard Package ? 40
Other Names 55579321

01:19:35 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.86000 15.86
10 14.72300 147.23
50 12.83500 641.75
100 11.32500 1,132.50
250 10.57000 2,642.50
500 10.34350 5,171.75
1,000 9.81500 9,815.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback