Add To Favorites
Product Overview
Digi-Key Part Number A33639-ND
Quantity Available 237
Can ship immediately
Manufacturer

Manufacturer Part Number

5555520-2

Description CONN CHAMP 36 POS RECEPT RT/ANG
Expanded Description 36 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 35 Weeks
Documents & Media
Datasheets 5555520
RoHS Information 5555520-2 Statement of Compliance
RoHS 2 Statement
Online Catalog CHAMP .085 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CHAMP .085
Part Status Active
Connector Style Outer Shroud Contacts
Connector Type Receptacle
Number of Positions 36
Number of Rows 2
Mounting Type Panel Mount, Through Hole, Right Angle
Termination Solder
Flange Feature Insert, Threaded (4-40)
Type -
Features Bail Lock, Board Lock, Shielded
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Mating Products
Additional Resources
Standard Package ? 40
Other Names 55555202
A33639

18:27:43 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.64000 20.64
10 19.16900 191.69
50 16.71100 835.55
100 14.74500 1,474.50
250 13.76200 3,440.50
500 13.46710 6,733.55
1,000 12.77900 12,779.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback