Add To Favorites
Product Overview
Digi-Key Part Number A33645-ND
Quantity Available 279
Can ship immediately
Manufacturer

Manufacturer Part Number

5554145-4

Description RCPT ASSY,36 POS,V/M,SHLD,B/L
Expanded Description 36 Position Receptacle Connector Panel Mount, Through Hole Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 5554145
RoHS Information 5554145-4 Statement of Compliance
RoHS 2 Statement
Online Catalog CHAMP .085 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CHAMP .085
Part Status Active
Connector Style Outer Shroud Contacts
Connector Type Receptacle
Number of Positions 36
Number of Rows 2
Mounting Type Panel Mount, Through Hole
Termination Solder
Flange Feature Board Side (4-40)
Type -
Features Bail Lock, Shielded
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Mating Products
Additional Resources
Standard Package ? 60
Other Names 55541454
A33645

16:46:51 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.28000 17.28
10 16.04900 160.49
50 13.99100 699.55
100 12.34500 1,234.50
250 11.52200 2,880.50
500 11.27510 5,637.55
1,000 10.69900 10,699.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback