Add To Favorites
Product Overview
Digi-Key Part Number A15015-ND
Quantity Available 257
Can ship immediately
Manufacturer

Manufacturer Part Number

554946-1

Description CONN CHAMP COVR 50POS KIT 180DEG
Expanded Description 50 Position Two Piece Backshell Connector Black 180° Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 554946
RoHS Information 554946-1 Statement of Compliance
RoHS 2 Statement
3D Model 554946-1.pdf
Online Catalog CHAMP Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Champ
Part Status Active
Accessory Type Two Piece Backshell
Number of Positions 50
Cable Type Round
Cable Exit 180°
Shielding Shielded
Material Polyphenylene Oxide
Plating -
Hardware Strain Relief
Features -
Color Black
 
Additional Resources
Standard Package ? 1
Other Names 5549461
A15015

20:32:11 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.15000 6.15
10 5.90700 59.07
50 5.16900 258.45
100 4.92280 492.28
250 4.30744 1,076.86
500 4.18438 2,092.19
1,000 3.56904 3,569.04
2,500 3.32290 8,307.24
5,000 3.19983 15,999.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback