Add To Favorites
Product Overview
Digi-Key Part Number 5536280-1-ND
Quantity Available 334
Can ship immediately
Manufacturer

Manufacturer Part Number

5536280-1

Description CONN PLUG 40POS VERT GOLD
Expanded Description 40 Position Header BTB Connector Gold 0.050" (1.27mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 5536280
RoHS Information 5536280-1 Statement of Compliance
RoHS 2 Statement
3D Model 5536280-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro-Strip
Packaging ? Tube ?
Part Status Active
Connector Type Shrouded
Number of Positions 40
Number of Positions Loaded All
Pitch 0.050" (1.27mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Height Stacking (Mating) 0.430" (10.92mm)
Molding Height Above Board 0.340" (8.64mm)
Contact Mating Length -
Mounting Type Through Hole
Termination Solder
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features Ground Bus (Plane)
Color Natural
 
Mating Products
Additional Resources
Standard Package ? 18
Other Names 55362801

13:10:34 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.75000 15.75
10 14.32000 143.20
50 12.88800 644.40
100 12.17200 1,217.20
250 11.09800 2,774.50
500 10.38200 5,191.00
1,000 9.52280 9,522.80
2,500 9.30800 23,270.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback