Add To Favorites
Product Overview
Digi-Key Part Number A100668CT-ND
Quantity Available 41,415
Can ship immediately
Manufacturer

Manufacturer Part Number

552699-2

Description CONN TERM PIN 18-28AWG IDC
Expanded Description Terminal Connector Male, Pin (Plug) 18-28 AWG IDC Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 552699 Drawing
RoHS Information 552699-2 Statement of Compliance
RoHS 2 Statement
3D Model 552699-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amp-Barrel
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Male, Pin (Plug)
Diameter - Barrel 0.067" (1.70mm)
Wire Gauge 18-28 AWG
Length - Overall 0.458" (11.63mm)
Length - Barrel 0.118" (3.00mm)
Insulation Non-Insulated
Termination IDC
Features -
Contact Material Phosphor Bronze
Contact Finish Tin
Color -
Insulation Diameter 0.086" (2.18mm)
Material - Insulation -
 
Tooling
Additional Resources
Standard Package ? 1
Other Names A100668CT

10:28:17 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.27900 2.79
25 0.23800 5.95
50 0.20820 10.41
100 0.19330 19.33
250 0.17100 42.75
500 0.16356 81.78
1,000 0.13383 133.83
2,500 0.12268 306.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100668TR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 37,500 - Immediate
  • Unit Price: 0.10814
Send Feedback