Add To Favorites
Product Overview
Digi-Key Part Number A24347-ND
Quantity Available 1,866
Can ship immediately
Manufacturer

Manufacturer Part Number

552617-1

Description CONN CHAMP COVER 50POS 90 DEG
Expanded Description 50 Position One Piece Backshell Connector Black 90° Unshielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 552617
RoHS Information 552617-1 Statement of Compliance
RoHS 2 Statement
Online Catalog CHAMP Parallel Interface Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CHAMP
Part Status Active
Accessory Type One Piece Backshell
Number of Positions 50
Cable Type Round
Cable Exit 90°
Shielding Unshielded
Material -
Plating -
Hardware Strain Relief
Features -
Color Black
 
Additional Resources
Standard Package ? 1
Other Names 552617-1-ND
5526171
A24347

17:19:13 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.75000 7.50
50 0.67680 33.84
100 0.64740 64.74
250 0.58856 147.14
500 0.52972 264.86
1,000 0.47822 478.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback