Add To Favorites
Product Overview
Digi-Key Part Number A1511-ND
Quantity Available 844
Can ship immediately
Manufacturer

Manufacturer Part Number

552235-1

Description 36 CONTACTS,RECEPT,CHAMP,VERT,MT
Expanded Description 36 Position Receptacle Connector Through Hole Solder
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 552235
RoHS Information 552235-1 Statement of Compliance
Online Catalog CHAMP .085 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CHAMP .085
Part Status Active
Connector Style Outer Shroud Contacts
Connector Type Receptacle
Number of Positions 36
Number of Rows 2
Mounting Type Through Hole
Termination Solder
Flange Feature Board Side
Type -
Features -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A31829-ND 5552235-1 TE Connectivity AMP Connectors Tray ? 0
8.04000 1
Additional Resources
Standard Package ? 75
Other Names 5522351
A1511

09:27:42 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.42000 8.42
25 7.32000 183.00
50 6.95400 347.70
100 6.77100 677.10
250 6.03900 1,509.75
500 5.67300 2,836.50
1,000 5.01420 5,014.20
2,500 4.75800 11,895.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback