Add To Favorites
Product Overview
Digi-Key Part Number A32322-ND
Quantity Available 540
Can ship immediately
Manufacturer

Manufacturer Part Number

5414244-4

Description CONN SMB RCPT STR 75 OHM PCB
Expanded Description SMB Connector Receptacle, Male Pin 75 Ohm Through Hole Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 5414244-4
RoHS Information 5414244-4 Statement of Compliance
RoHS 2 Statement
3D Model 5414244-4.pdf
Online Catalog SMB
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style SMB
Connector Type Receptacle, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 75 Ohm
Mounting Type Through Hole
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 4GHz
Features -
Housing Color Silver
Ingress Protection -
Includes 1 pc - 1 Connector
Body Material Brass
Body Finish Tin
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Brass
Voltage Rating 335V
Mating Cycles 500
Insertion Loss 0.3dB
 
Additional Resources
Standard Package ? 100
Other Names 54142444
A32322

05:39:05 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.65000 6.65
10 6.37100 63.71
25 5.81720 145.43
50 5.54000 277.00
100 5.26300 526.30
250 4.70900 1,177.25
500 4.43200 2,216.00
1,000 3.87800 3,878.00
2,500 3.68410 9,210.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback