Add To Favorites
Product Overview
Digi-Key Part Number A32346-ND
Quantity Available 217
Can ship immediately
Manufacturer

Manufacturer Part Number

5413959-4

Description CONN BNC PLUG R/A 50 OHM CRIMP
Expanded Description BNC Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line), Right Angle Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 5413959
RoHS Information 5413959-4 Statement of Compliance
RoHS 2 Statement
3D Model 5413959-4.pdf
Online Catalog BNC Connectors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Plug, Male Pin
Contact Termination Crimp
Shield Termination Crimp
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Cable Group RG-179, 187
Fastening Type Bayonet Lock
Frequency - Max 4GHz
Features -
Housing Color Silver
Ingress Protection -
Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Sleeve
Body Material Zinc
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polymethylpentene (PMP)
Operating Temperature -55°C ~ 85°C
Center Contact Material Beryllium Copper
Voltage Rating 500V
Mating Cycles 500
Insertion Loss -
 
Tooling
Additional Resources
Standard Package ? 1
Other Names 54139594
A32346

00:31:26 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.98000 15.98
10 14.84000 148.40
50 12.93700 646.85
100 11.41500 1,141.50
250 10.65400 2,663.50
500 10.42570 5,212.85
1,000 9.89300 9,893.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback