Add To Favorites
Product Overview
Digi-Key Part Number A32295-ND
Quantity Available 969
Can ship immediately
Manufacturer

Manufacturer Part Number

5413760-9

Description CONN BNC JACK STR 75 OHM CRIMP
Expanded Description BNC Connector Jack, Female Socket 75 Ohm Free Hanging (In-Line) Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 5413760-1
RoHS Information 5413760-9 Statement of Compliance
RoHS 2 Statement
Featured Product BNC/TNC RF Connectors
Online Catalog BNC Connectors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Jack, Female Socket
Contact Termination Crimp
Shield Termination Crimp
Impedance 75 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-59, Belden 9240, 9259, 9266
Fastening Type Bayonet Lock
Frequency - Max 2GHz
Features -
Housing Color Silver
Ingress Protection -
Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material Zinc
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polyethylene (PE)
Operating Temperature -55°C ~ 85°C
Center Contact Material Beryllium Copper
Voltage Rating 500V
Mating Cycles 500
Insertion Loss 0.15dB
 
Associated Product
Tooling
Additional Resources
Standard Package ? 1
Other Names 54137609
A32295

20:07:52 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.55000 6.55
10 6.27900 62.79
50 5.46000 273.00
100 5.18700 518.70
250 4.64100 1,160.25
500 4.36800 2,184.00
1,000 3.82200 3,822.00
2,500 3.63090 9,077.25
5,000 3.54900 17,745.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback