Add To Favorites
Product Overview
Digi-Key Part Number A33807-ND
Quantity Available 273
Can ship immediately
Manufacturer

Manufacturer Part Number

5413589-1

Description CONN BNC PLUG STR 75 OHM CRIMP
Expanded Description BNC Connector Plug, Male Pin 75 Ohm Free Hanging (In-Line) Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 5413589
RoHS Information 5413589-1 Statement of Compliance
RoHS 2 Statement
Featured Product BNC/TNC RF Connectors
3D Model 5413589-1.pdf
Online Catalog BNC Connectors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Plug, Male Pin
Contact Termination Crimp
Shield Termination Crimp
Impedance 75 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group Belden 88241
Fastening Type Bayonet Lock
Frequency - Max 2GHz
Features -
Housing Color Silver
Ingress Protection -
Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material Brass
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polyethylene (PE)
Operating Temperature -55°C ~ 85°C
Center Contact Material Brass
Voltage Rating 500V
Mating Cycles 500
Insertion Loss 0.15dB
 
Tooling
Additional Resources
Standard Package ? 1
Other Names 54135891
A33807

11:15:46 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.06000 7.06
10 6.76200 67.62
50 5.88000 294.00
100 5.58600 558.60
250 4.99800 1,249.50
500 4.70400 2,352.00
1,000 4.11600 4,116.00
2,500 3.91020 9,775.50
5,000 3.82200 19,110.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback