Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 5406049-1-ND
Quantity Available 88
Can ship immediately
Manufacturer

Manufacturer Part Number

5406049-1

Description CONN CHAMP PLUG 64POS IDC
Expanded Description 64 Position Plug Connector Free Hanging (In-Line), Right Angle IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 43 Weeks
Documents & Media
Datasheets 5406049 Drawing
RoHS Information 5406049-1 Statement of Compliance
RoHS 2 Statement
3D Model 5406049-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CHAMP .085
Part Status Active
Connector Style Center Strip Contacts
Connector Type Plug
Number of Positions 64
Number of Rows 2
Mounting Type Free Hanging (In-Line), Right Angle
Termination IDC
Flange Feature Insert, Threaded (4-40)
Type -
Features Assembly Kit, Backshell, Shielded
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 54060491

04:17:20 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.90000 51.90
10 48.84800 488.48
50 44.26860 2,213.43
100 41.82610 4,182.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback