Add To Favorites
Product Overview
Digi-Key Part Number A123037CT-ND
Quantity Available 3,691
Can ship immediately
Manufacturer

Manufacturer Part Number

53880-2

Description CONN TERM 6-10AWG CRIMP PWR LOCK
Expanded Description Contact Crimp Non-Gendered 6-10 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 53880 Drawing
RoHS Information 53880-2 Statement of Compliance
RoHS 2 Statement
3D Model 53880-2.pdf
Online Catalog Power Lock Series II
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Lock Series II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 6-10 AWG
Contact Finish Silver
Contact Finish Thickness 200µin (5.08µm)
 
Additional Resources
Standard Package ? 1
Other Names A123037CT

13:08:39 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 1.56
10 1.37400 13.74
25 1.29360 32.34
50 1.23980 61.99
100 1.18580 118.58
250 1.07800 269.50
500 0.97020 485.10
1,000 0.86240 862.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123037TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.73500
Send Feedback