Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 53682-2-ND
Quantity Available 140
Can ship immediately
Manufacturer

Manufacturer Part Number

53682-2

Description CONN TERM RECT 3/0 AWG #1/2
Expanded Description Terminal Connector Rectangular Standard 3/0 AWG 1/2 Stud
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 53682-2
RoHS Information 53682-2 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ampower
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Stud/Tab Size 1/2 Stud
Terminal Style Two Stud Holes
Tab Thickness 0.120" (3.05mm)
Length - Overall 4.690" (119.13mm)
Width - Outer Edges 1.080" (27.43mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp, Barrel
Wire Gauge 3/0 AWG
Insulation Non-Insulated
Features -
Color -
Contact Finish Tin
Contact Material Copper
Diameter - Barrel ID 0.576" (14.63mm)
Diameter - Barrel OD 0.890" (22.60mm)
Diameter - Ring ID 0.562" (14.27mm)
 
Tooling
Additional Resources
Standard Package ? 50
Other Names 536822

19:33:44 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.67000 14.67
10 13.34000 133.40
25 13.00640 325.16
50 12.00600 600.30
100 11.33900 1,133.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback