Add To Favorites
Product Overview
Digi-Key Part Number A111310CT-ND
Quantity Available 2,230
Can ship immediately
Manufacturer

Manufacturer Part Number

5353999-4

Description CONN RECPT 100POS .8MM DUAL SMT
Expanded Description 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 5353999
RoHS Information 5353999-4 Statement of Compliance
RoHS 2 Statement
3D Model 5353999-4.pdf
Online Catalog Free Height (FH) Series 0.80mm
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Free Height (FH)
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 100
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Mated Stacking Heights 5mm
Height Above Board -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A111310CT

10:22:37 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.41000 7.41
10 7.10400 71.04
25 6.48640 162.16
50 6.17760 308.88
100 5.86870 586.87
250 5.25096 1,312.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111310TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 2,100 - Immediate
  • Unit Price: 4.49280
Send Feedback