Add To Favorites
Product Overview
Digi-Key Part Number 5330830-ND
Quantity Available 92
Can ship immediately
Manufacturer

Manufacturer Part Number

5330830

Description CONN UHF PLUG STR CRIMP
Expanded Description UHF Connector Plug, Male Pin Non-Constant Panel Mount Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 5330830 Drawing
RoHS Information 5330830 Statement of Compliance
RoHS 2 Statement
Online Catalog UHF
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style UHF
Connector Type Plug, Male Pin
Contact Termination Crimp
Shield Termination Crimp
Impedance Non-Constant
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Cable Group RG-8, 8A, 213
Fastening Type Threaded
Frequency - Max 500MHz
Features -
Housing Color Silver
Ingress Protection -
Includes 3 pcs - 1 Connector, 1 Collar, 1 Ferrule
Body Material Brass
Body Finish Silver
Center Contact Plating Silver
Dielectric Material Polypropylene (PP)
Operating Temperature -55°C ~ 85°C
Center Contact Material Bronze
Voltage Rating 500V
Mating Cycles 500
Insertion Loss -
 
Additional Resources
Standard Package ? 1

07:38:02 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.97000 28.97
10 26.15200 261.52
50 23.49000 1,174.50
100 22.70700 2,270.70
250 21.45420 5,363.55
500 20.82780 10,413.90
1,000 20.35800 20,358.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback