Add To Favorites
Product Overview
Digi-Key Part Number 532924-1-ND
Quantity Available 177
Can ship immediately
Manufacturer

Manufacturer Part Number

532924-1

Description CONN PIN GUIDE 30GOLD 100 SERIES
Expanded Description Contact Gold Power Socket Screw Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets 532924 Drawing
RoHS Information 532924-1 Statement of Compliance
RoHS 2 Statement
3D Model 532924-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HDI (High Density Interconnect)
Packaging ? Bulk ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Screw Mount
Wire Gauge -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Current Rating -
 
Additional Resources
Standard Package ? 25
Other Names 5329241

10:37:47 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.07000 20.07
25 16.72840 418.21
50 16.25040 812.52
100 14.33850 1,433.85
250 13.38260 3,345.65
500 13.09584 6,547.92
1,000 12.42670 12,426.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback