Add To Favorites
Product Overview
Digi-Key Part Number A0944CT-ND
Quantity Available 51,974
Can ship immediately
Manufacturer

Manufacturer Part Number

53120-2

Description CONN SPADE TERM 16-22AWG #6
Expanded Description 6 Stud Spade Terminal Connector Crimp 16-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Solistrand
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 6 Stud
Width - Outer Edges 0.250" (6.35mm)
Length - Overall 0.576" (14.63mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Non-Insulated
Features Brazed Seam, Serrated Termination
Color -
Contact Finish Tin
Contact Material Phosphor Bronze
Insulation Diameter -
Material - Insulation -
Length - Ring Center to Termination 0.250" (6.35mm)
Length - Termination 0.181" (4.60mm)
Tongue Inside Opening 0.140" (3.56mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A0944CT

11:59:37 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.46200 4.62
25 0.39560 9.89
50 0.33640 16.82
100 0.32310 32.31
250 0.29016 72.54
500 0.27696 138.48
1,000 0.23081 230.81
2,500 0.21102 527.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A0944TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: 0.17985
  • Bulk ? : A0944-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,093 - Immediate
  • Unit Price: 0.39000
Send Feedback