Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number A32431-ND
Quantity Available 119
Can ship immediately
Manufacturer

Manufacturer Part Number

5226279-1

Description CONN UHF PLUG STR CRIMP
Expanded Description UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5226279
RoHS Information 5226279-1 Statement of Compliance
RoHS 2 Statement
Online Catalog UHF
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style UHF
Connector Type Plug, Male Pin
Contact Termination Crimp
Shield Termination Crimp
Impedance Non-Constant
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-58, 58A, 58B, 58C
Fastening Type Threaded
Frequency - Max 500MHz
Features -
Housing Color Silver
Ingress Protection -
Includes 3 pcs - 1 Connector, 1 Collar, 1 Ferrule
Body Material Brass
Body Finish Nickel
Center Contact Plating Tin
Dielectric Material Polypropylene (PP)
Operating Temperature -55°C ~ 85°C
Center Contact Material -
Voltage Rating 500V
Mating Cycles 500
Insertion Loss -
 
Additional Resources
Standard Package ? 100
Other Names 52262791
A32431

03:57:18 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.73000 18.73
10 17.39400 173.94
25 15.61000 390.25
50 15.16400 758.20
100 13.38000 1,338.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback