Add To Favorites
Product Overview
Digi-Key Part Number A32281-ND
Quantity Available 397
Can ship immediately
Manufacturer

Manufacturer Part Number

5221185-1

Description CONN BNC PLUG STR 75 OHM CRIMP
Expanded Description BNC Connector Plug, Male Pin 75 Ohm Free Hanging (In-Line) Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 5221185
RoHS Information 5221185-1 Statement of Compliance
RoHS 2 Statement
Featured Product BNC/TNC RF Connectors
3D Model 5221185-1.pdf
Online Catalog BNC Connectors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Plug, Male Pin
Contact Termination Crimp
Shield Termination Crimp
Impedance 75 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group Belden 9248
Fastening Type Bayonet Lock
Frequency - Max 2GHz
Features -
Housing Color Silver
Ingress Protection -
Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material Zinc Die Cast
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polyethylene (PE)
Operating Temperature -55°C ~ 85°C
Center Contact Material Brass
Voltage Rating 500V
Mating Cycles 500
Insertion Loss 0.15dB
 
Tooling
Additional Resources
Standard Package ? 100
Other Names 52211851
A32281

07:24:38 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.43000 5.43
10 5.20800 52.08
25 4.77400 119.35
50 4.55700 227.85
100 4.34000 434.00
250 3.79752 949.38
500 3.68900 1,844.50
1,000 3.14650 3,146.50
2,500 2.92950 7,323.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback