Add To Favorites
Product Overview
Digi-Key Part Number A103920CT-ND
Quantity Available 7,847
Can ship immediately
Manufacturer

Manufacturer Part Number

520973-2

Description CONN QC RCPT 16-20AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 520973
RoHS Information 520973-2 Statement of Compliance
RoHS 2 Statement
3D Model 520973-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultrapod
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall 1.085" (27.56mm)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Natural
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A103920CT

03:19:09 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.27500 2.75
25 0.23520 5.88
50 0.20560 10.28
100 0.19100 19.10
250 0.16892 42.23
500 0.16158 80.79
1,000 0.13220 132.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103920TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.11017
Send Feedback