Add To Favorites
Product Overview
Digi-Key Part Number A100647CT-ND
Quantity Available 5,728
Can ship immediately
Manufacturer

Manufacturer Part Number

520971-4

Description CONN QC RCPT 14-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 520971
RoHS Information 520971-4 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 520971-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultrapod
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color Black
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.110" ~ 0.160" (2.79mm ~ 4.06mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100647CT

03:58:16 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.48700 4.87
25 0.41760 10.44
50 0.35500 17.75
100 0.34100 34.10
250 0.30624 76.56
500 0.29230 146.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100647TR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 5,400 - Immediate
  • Unit Price: 0.21006
Send Feedback