Add To Favorites
Product Overview
Digi-Key Part Number A106724-ND
Quantity Available 107
Can ship immediately
Manufacturer

Manufacturer Part Number

5-825457-0

Description CONN HEADER 100POS T/H R/A GOLD
Expanded Description 100 Positions Header, Breakaway Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 825457 Drawing
RoHS Information 5-825457-0 Statement of Compliance
RoHS 2 Statement
3D Model 5-825457-0.pdf
PCN Design/Specification AMPMODU II Pin Headers Material 07/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Style Board to Board or Cable
Shrouding Unshrouded
Number of Positions 100
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.264" (6.70mm)
Contact Length - Post 0.126" (3.20mm)
Overall Contact Length -
Insulation Height 0.197" (5.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.9µin (0.10µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Green
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications -
 
Additional Resources
Standard Package ? 100
Other Names 5-825457-0-ND
58254570
A106724

18:27:29 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.09000 11.09
10 10.61200 106.12
25 9.64720 241.18
50 9.16480 458.24
100 8.92370 892.37
250 7.95896 1,989.74
500 7.47658 3,738.29
1,000 6.60833 6,608.33
2,500 6.27068 15,676.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback