Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number A118795-ND
Quantity Available 1,467
Can ship immediately
Manufacturer

Manufacturer Part Number

5-2232359-3

Description CONN RCPT HOUSING 6POS 6MM
Expanded Description 6 Position Rectangular Housing Connector Receptacle Gray 0.236" (6.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Triple Lock
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Tab
Number of Positions 6
Pitch 0.236" (6.00mm)
Number of Rows 2
Row Spacing 0.319" (8.10mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Gray
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1,400
Other Names A118795

10:50:34 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.70600 7.06
25 0.63560 15.89
50 0.56480 28.24
100 0.54130 54.13
250 0.49420 123.55
500 0.47068 235.34
1,000 0.38831 388.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback