Add To Favorites
Product Overview
Digi-Key Part Number A118783-ND
Quantity Available 20,955
Can ship immediately
Manufacturer

Manufacturer Part Number

5-2232358-4

Description CONN RCPT HOUSING 4POS 6MM
Expanded Description 4 Position Rectangular Housing Connector Receptacle Gray 0.236" (6.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Triple Lock
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Tab
Number of Positions 4
Pitch 0.236" (6.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Gray
Features -
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names A118783

01:55:55 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.65300 6.53
25 0.58760 14.69
50 0.52240 26.12
100 0.50050 50.05
250 0.45704 114.26
500 0.43526 217.63
1,000 0.35909 359.09
2,500 0.32644 816.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback