Add To Favorites
Product Overview
Digi-Key Part Number A118798-ND
Quantity Available 1,158
Can ship immediately
Manufacturer

Manufacturer Part Number

5-1971774-4

Description CONN RCPT HOUSING 8POS 6MM
Expanded Description 8 Position Rectangular Housing Connector Receptacle Natural 0.236" (6.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Triple Lock
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Tab
Number of Positions 8
Pitch 0.236" (6.00mm)
Number of Rows 2
Row Spacing 0.319" (8.10mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Natural
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1,000
Other Names A118798

00:27:24 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.68100 6.81
25 0.61280 15.32
50 0.54460 27.23
100 0.52190 52.19
250 0.47656 119.14
500 0.45386 226.93
1,000 0.37443 374.43
2,500 0.34040 850.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback