Add To Favorites
Product Overview
Digi-Key Part Number A118780-ND
Quantity Available 1,193
Can ship immediately
Manufacturer

Manufacturer Part Number

5-1971771-4

Description CONN RCPT HOUSING 4POS 6MM
Expanded Description 4 Position Rectangular Housing Connector Receptacle Natural 0.236" (6.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Triple Lock
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Tab
Number of Positions 4
Pitch 0.236" (6.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Natural
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 200
Other Names A118780

07:20:46 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.57500 5.75
25 0.51720 12.93
50 0.45960 22.98
100 0.44050 44.05
250 0.40220 100.55
500 0.38304 191.52
1,000 0.31601 316.01
2,500 0.28728 718.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback