Add To Favorites
Product Overview
Digi-Key Part Number A118774-ND
Quantity Available 4,636
Can ship immediately
Manufacturer

Manufacturer Part Number

5-1971771-3

Description CONN RCPT HOUSING 3POS 6MM
Expanded Description 3 Position Rectangular Housing Connector Receptacle Natural 0.236" (6.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Triple Lock
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Tab
Number of Positions 3
Pitch 0.236" (6.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Natural
Features -
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names A118774

11:37:52 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.45600 4.56
25 0.41040 10.26
50 0.36480 18.24
100 0.34950 34.95
250 0.31916 79.79
500 0.30396 151.98
1,000 0.25076 250.76
2,500 0.24696 617.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback