Add To Favorites
Product Overview
Digi-Key Part Number A99983CT-ND
Quantity Available 3,661
Can ship immediately
Manufacturer

Manufacturer Part Number

5-1775443-3

Description CONN HEADER 1.5MM 3POS VERT SMD
Expanded Description 3 Positions Header Connector 0.059" (1.50mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1775443
RoHS Information 5-1775443-3 Statement of Compliance
RoHS 2 Statement
3D Model 5-1775443-3.pdf
Online Catalog HPI 1.50mm Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Shrouding Shrouded
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Features -
Contact Length - Mating 0.106" (2.70mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100µin (2.54µm)
Insulation Color Natural
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A99983CT

16:54:26 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.50900 5.09
25 0.45800 11.45
50 0.40700 20.35
100 0.39010 39.01
250 0.35612 89.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99983TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 3,200 - Immediate
  • Unit Price: 0.27750
  • Digi-Reel® ? : A99983DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,661 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback