Add To Favorites
Product Overview
Digi-Key Part Number A105284-ND
Quantity Available 10,858
Can ship immediately
Manufacturer

Manufacturer Part Number

5-160493-2

Description CONN QC RCPT 15.5-20AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 160493 Drawing
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall 0.630" (16.00mm)
Termination Crimp
Wire Gauge 15.5-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.091" ~ 0.130" (2.31mm ~ 3.30mm)
 
For Use With
Additional Resources
Standard Package ? 500
Other Names 51604932
A105284

11:34:11 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.26700 2.67
25 0.22920 5.73
50 0.19480 9.74
100 0.18720 18.72
250 0.16812 42.03
500 0.16048 80.24
1,000 0.13374 133.74
2,500 0.12227 305.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback