Add To Favorites
Product Overview
Digi-Key Part Number A100866CT-ND
Quantity Available 187
Can ship immediately
Manufacturer

Manufacturer Part Number

5-147105-5

Description CONN RCPT 10POS DL VERT GOLD SMD
Expanded Description 10 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 147105
RoHS Information 5-147105-5 Statement of Compliance
RoHS 2 Statement
Featured Product AMPMODU Connectors
3D Model 5-147105-5.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Insulation Color Black
Insulation Height 0.265" (6.73mm)
Contact Length - Post -
Operating Temperature -65°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating 2A
Voltage Rating -
Applications -
Insulation Material Polyester, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 150µin (3.81µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100866CT

14:04:05 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 2.92
10 2.79800 27.98
25 2.56520 64.13
50 2.44860 122.43
100 2.33200 233.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100866TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 1.85500
  • Digi-Reel® ? : A100866DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 187 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback