Add To Favorites
Product Overview
Digi-Key Part Number A111209CT-ND
Quantity Available 45,467
Can ship immediately
Manufacturer

Manufacturer Part Number

485020-1

Description CONN SPLICE 6000-8000 CMA CRIMP
Expanded Description Terminal Crimpband, Open Band Connector Crimp 6000-8000 CMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 485020
RoHS Information 485020-1 Statement of Compliance
RoHS 2 Statement
3D Model 485020-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Crimpband, Open Band
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge 6000-8000 CMA
Insulation Non-Insulated
Features -
Color -
 
Additional Resources
Standard Package ? 1
Other Names A111209CT

20:08:34 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.09700 0.97
25 0.07240 1.81
50 0.06220 3.11
100 0.06000 6.00
250 0.05176 12.94
500 0.04968 24.84
1,000 0.04347 43.47
2,500 0.03933 98.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111209TR-ND
  • Minimum Quantity: 100,000
  • Quantity Available: 0
  • Unit Price: 0.02541
Send Feedback