Add To Favorites
Product Overview
Digi-Key Part Number A111208CT-ND
Quantity Available 45,814
Can ship immediately
Manufacturer

Manufacturer Part Number

485016-1

Description CONN SPLICE 500-2200 CMA CRIMP
Expanded Description Terminal Crimpband, Open Band Connector Crimp 500-2200 CMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 485016-1
RoHS Information 485016-1 Statement of Compliance
RoHS 2 Statement
3D Model 485016-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Crimpband, Open Band
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge 500-2200 CMA
Insulation Non-Insulated
Features Ridged
Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A111208CT

11:02:06 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.09100 0.91
25 0.06760 1.69
50 0.05800 2.90
100 0.05600 5.60
250 0.04828 12.07
500 0.04634 23.17
1,000 0.04054 40.54
2,500 0.03668 91.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111208TR-ND
  • Minimum Quantity: 75,000
  • Quantity Available: 0
  • Unit Price: 0.02369
Send Feedback