Add To Favorites
Product Overview
Digi-Key Part Number A100637CT-ND
Quantity Available 21,997
Can ship immediately
Manufacturer

Manufacturer Part Number

42933-2

Description CONN RING CIRC 16-20AWG #6 CRIMP
Expanded Description Ring Terminal Connector 6 Stud Circular 16-20 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 42933
RoHS Information 42933-2 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 6 Stud
Thickness 0.030" (0.76mm)
Width - Outer Edges 0.342" (8.69mm)
Length - Overall -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Features Serrated Termination
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A100637CT

12:00:14 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.31200 3.12
25 0.26760 6.69
50 0.22740 11.37
100 0.21850 21.85
250 0.19616 49.04
500 0.18724 93.62
1,000 0.15604 156.04
2,500 0.14266 356.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100637TR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.11348
Send Feedback