Add To Favorites
Product Overview
Digi-Key Part Number A27977-ND
Quantity Available 4,295
Can ship immediately
Manufacturer

Manufacturer Part Number

42844-2

Description CONN QC RCPT 12-14AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Mating End Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston, PIDG
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall 1.012" (25.70mm)
Termination Crimp
Wire Gauge 12-14 AWG
Insulation Non-Mating End Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Green
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.250" (6.35mm)
 
Additional Resources
Standard Package ? 500
Other Names 42844-2-ND
A27977

09:16:30 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.71600 7.16
25 0.64400 16.10
50 0.57240 28.62
100 0.54860 54.86
250 0.50084 125.21
500 0.47700 238.50
1,000 0.39353 393.53
2,500 0.35775 894.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback