Add To Favorites
Product Overview
Digi-Key Part Number A111193CT-ND
Quantity Available 17,634
Can ship immediately
Manufacturer

Manufacturer Part Number

42776-1

Description CONN MAG TERM 1500-5000CMA CRIMP
Expanded Description Terminal Magnetic Connector Thru Type 1500-5000 CMA Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 42776
RoHS Information 42776-1 Statement of Compliance
RoHS 2 Statement
3D Model 42776-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amplivar
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Thru Type
Terminal Type Splice
Size -
Termination Crimp
Wire Gauge 1500-5000 CMA
Features Serrated Mating Area
 
Additional Resources
Standard Package ? 1
Other Names A111193CT

07:08:39 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07500 0.75
25 0.05560 1.39
50 0.04780 2.39
100 0.04610 4.61
250 0.03976 9.94
500 0.03818 19.09
1,000 0.03340 33.40
2,500 0.03022 75.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111193TR-ND
  • Minimum Quantity: 60,000
  • Quantity Available: 0
  • Unit Price: 0.01952
Send Feedback