Add To Favorites
Product Overview
Digi-Key Part Number A29883CT-ND
Quantity Available 10,358
Can ship immediately
Manufacturer

Manufacturer Part Number

42752-2

Description CONN RING OVAL 14-16AWG CRIMP
Expanded Description Ring Terminal Connector Oval 14-16 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Oval
Stud/Tab Size -
Thickness 0.030" (0.76mm)
Width - Outer Edges 0.470" (11.94mm)
Length - Overall 1.046" (26.57mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.120" ~ 0.180" (3.05mm ~ 4.57mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names 42752-2-ND
A29883CT

10:04:43 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.29600 2.96
25 0.25400 6.35
50 0.21580 10.79
100 0.20730 20.73
250 0.18612 46.53
500 0.17766 88.83
1,000 0.14805 148.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29883TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.12306
Send Feedback