Add To Favorites
Product Overview
Digi-Key Part Number A29882CT-ND
Quantity Available 12,193
Can ship immediately
Manufacturer

Manufacturer Part Number

42751-1

Description CONN RING CIRC 14-16AWG CRIMP
Expanded Description Ring Terminal Connector Circular 14-16 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size -
Thickness 0.030" (0.76mm)
Width - Outer Edges 0.470" (11.94mm)
Length - Overall 1.046" (26.57mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.120" ~ 0.180" (3.05mm ~ 4.57mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names 42751-1-ND
A29882CT

09:38:31 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.43900 4.39
25 0.37640 9.41
50 0.32000 16.00
100 0.30750 30.75
250 0.27608 69.02
500 0.26354 131.77
1,000 0.21962 219.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29882TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.18255
Send Feedback