Add To Favorites
Product Overview
Digi-Key Part Number A100626CT-ND
Quantity Available 3,519
Can ship immediately
Manufacturer

Manufacturer Part Number

42722-1

Description CONN RING CIRC 10-12AWG #10
Expanded Description Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 42722 Drawing
RoHS Information 42722-1 Statement of Compliance
RoHS 2 Statement
3D Model 42722-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 10 Stud
Thickness 0.030" (0.76mm)
Width - Outer Edges 0.470" (11.94mm)
Length - Overall 1.072" (27.23mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.150" ~ 0.210" (3.81mm ~ 5.33mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A100626CT

21:50:25 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.31700 3.17
25 0.27120 6.78
50 0.23060 11.53
100 0.22160 22.16
250 0.19904 49.76
500 0.18998 94.99
1,000 0.15831 158.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100626TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.13158
Send Feedback