Add To Favorites
Product Overview
Digi-Key Part Number A27689CT-ND
Quantity Available 28,242
Can ship immediately
Manufacturer

Manufacturer Part Number

42710-1

Description CONN QC RCPT 18-22AWG 0.205
Expanded Description 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 42710
RoHS Information 42710-1 Statement of Compliance
RoHS 2 Statement
3D Model 42710-1.pdf
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.205" (5.21mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.616" (15.65mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.085" ~ 0.125" (2.16mm ~ 3.18mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 427101
A27689CT

01:59:46 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.15700 1.57
25 0.11680 2.92
50 0.10000 5.00
100 0.09680 9.68
250 0.08340 20.85
500 0.08008 40.04
1,000 0.07006 70.06
2,500 0.06339 158.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27689TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.04853
Send Feedback