Add To Favorites
Product Overview
Digi-Key Part Number A27718CT-ND
Quantity Available 10,096
Can ship immediately
Manufacturer

Manufacturer Part Number

42618-1

Description CONN QC RCPT 16-20AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 42618
RoHS Information 42618-1 Statement of Compliance
RoHS 2 Statement
3D Model 42618-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.260" (6.60mm)
Length - Overall -
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.110" ~ 0.170" (2.79mm ~ 4.32mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 426181
A27718CT

15:13:17 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.19100 1.91
25 0.14240 3.56
50 0.12220 6.11
100 0.11810 11.81
250 0.10180 25.45
500 0.09774 48.87
1,000 0.08552 85.52
2,500 0.07737 193.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27718TR-ND
  • Minimum Quantity: 24,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.05368
Send Feedback