Add To Favorites
Product Overview
Digi-Key Part Number A27927CT-ND
Quantity Available 48,365
Can ship immediately
Manufacturer

Manufacturer Part Number

42281-2

Description CONN QC RCPT 14-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 42281
RoHS Information 42281-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 42281-2.pdf
Online Catalog Fastin-Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall 0.750" (19.05mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.100" ~ 0.170" (2.54mm ~ 4.32mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 422812
A27927CT

18:43:02 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.25400 2.54
25 0.21680 5.42
50 0.18960 9.48
100 0.17600 17.60
250 0.15568 38.92
500 0.14892 74.46
1,000 0.12185 121.85
2,500 0.11170 279.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27927TR-ND
  • Minimum Quantity: 11,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: 0.08923
Send Feedback