Add To Favorites
Product Overview
Digi-Key Part Number A111178CT-ND
Quantity Available 59,516
Can ship immediately
Manufacturer

Manufacturer Part Number

42192-1

Description CONN MAG TERM 600-3000CMA CRIMP
Expanded Description Terminal Magnetic Connector Thru Type 600-3000 CMA Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 42192
RoHS Information 42192-1 Statement of Compliance
RoHS 2 Statement
3D Model 42192-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amplivar
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Thru Type
Terminal Type Splice
Size -
Termination Crimp
Wire Gauge 600-3000 CMA
Features Serrated Mating Area
 
Additional Resources
Standard Package ? 1
Other Names A111178CT

16:53:15 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07900 0.79
25 0.05840 1.46
50 0.05020 2.51
100 0.04850 4.85
250 0.04176 10.44
500 0.04010 20.05
1,000 0.03509 35.09
2,500 0.03175 79.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111178TR-ND
  • Minimum Quantity: 90,000
  • Quantity Available: 0
  • Unit Price: 0.02051
Send Feedback