Add To Favorites
Product Overview
Digi-Key Part Number A122010CT-ND
Quantity Available 31,990
Can ship immediately
Manufacturer

Manufacturer Part Number

42110-1

Description CONN RING CIRC 14-18AWG #6 CRIMP
Expanded Description Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 6 Stud
Thickness 0.025" (0.64mm)
Width - Outer Edges 0.300" (7.62mm)
Length - Overall 0.570" (14.48mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter -
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A122010CT

05:58:21 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.23800 2.38
25 0.20320 5.08
50 0.17780 8.89
100 0.16510 16.51
250 0.14604 36.51
500 0.13968 69.84
1,000 0.11429 114.29
2,500 0.10476 261.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122010TR-ND
  • Minimum Quantity: 16,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.08081
Send Feedback