Add To Favorites
Product Overview
Digi-Key Part Number A118930CT-ND
Quantity Available 38,503
Can ship immediately
Manufacturer

Manufacturer Part Number

41459

Description CONN SPLICE 800-2600 CMA CRIMP
Expanded Description Terminal Crimpband, Open Band Connector Crimp 800-2600 CMA
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 41459
RoHS Information 41459 Statement of Compliance
RoHS 2 Statement
3D Model 41459.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Crimpband, Open Band
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge 800-2600 CMA
Insulation Non-Insulated
Features -
Color -
 
Additional Resources
Standard Package ? 1
Other Names A118930CT

14:06:29 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07900 0.79
25 0.05920 1.48
50 0.05060 2.53
100 0.04890 4.89
250 0.04220 10.55
500 0.04050 20.25
1,000 0.03544 35.44
2,500 0.03206 80.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A118930TR-ND
  • Minimum Quantity: 150,000
  • Quantity Available: 0
  • Unit Price: 0.02071
Send Feedback