Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number A111173CT-ND
Quantity Available 25,102
Can ship immediately
Manufacturer

Manufacturer Part Number

41459-1

Description CONN SPLICE 800-2600 CMA CRIMP
Expanded Description Terminal Crimpband, Open Band Connector Crimp 800-2600 CMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 41459
RoHS Information 41459-1 Statement of Compliance
RoHS 2 Statement
3D Model 41459-1.pdf
PCN Obsolescence/ EOL Multiple Devices 28/Dec/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Terminal Type Crimpband, Open Band
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge 800-2600 CMA
Insulation Non-Insulated
Features -
Color -
 
Additional Resources
Standard Package ? 1
Other Names A111173CT

11:28:45 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08900 0.89
25 0.06600 1.65
50 0.05660 2.83
100 0.05460 5.46
250 0.04712 11.78
500 0.04522 22.61
1,000 0.03957 39.57
2,500 0.03580 89.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111173TR-ND
  • Minimum Quantity: 150,000
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback