Add To Favorites
Product Overview
Digi-Key Part Number A4050-ND
Quantity Available 306
Can ship immediately
Manufacturer

Manufacturer Part Number

414244-4

Description CONN SMB JACK STR 75 OHM PCB
Expanded Description SMB Connector Jack, Male Pin 75 Ohm Through Hole Solder
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 414244
RoHS Information 414244-4 Statement of Compliance
3D Model 414244-4.pdf
Online Catalog SMB
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style SMB
Connector Type Jack, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 75 Ohm
Mounting Type Through Hole
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 4GHz
Features -
Housing Color Silver
Ingress Protection -
Includes 1 pc - 1 Connector
Body Material Brass
Body Finish Tin
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Brass
Voltage Rating 335V
Mating Cycles 500
Insertion Loss 0.3dB
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A32322-ND 5414244-4 TE Connectivity AMP Connectors Bulk ? 800 - Immediate
6.65000 1
Additional Resources
Standard Package ? 100
Other Names 4142444
A4050

06:18:35 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.19000 10.19
10 9.74600 97.46
25 8.86000 221.50
50 8.41700 420.85
100 8.19550 819.55
250 7.30952 1,827.38
500 6.86650 3,433.25
1,000 6.06910 6,069.10
2,500 5.75900 14,397.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback